- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-176313-4
5-176313-4
TE Connectivity / AMP Brand
Conn Fine Pitch Connector HDR 24 POS 1.25mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Fine Pitch Connector HDR 24 POS 1.25mm Solder ST Top Entry SMD T/R
Product Highlights:
- Housing Gender = Header - Receptacle
- Contact Gender = Receptacle
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
Search Keywords: 51763134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-176313-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:24
-
Termination Method:Solder3593
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$5.54
2,000
$2.92
3,000
$2.01
4,000 +
$1.97
Click for Quote
Log in
to unlock special pricing