Available Replacements
Non-RoHS Equivalent
1761617-5 1761617-5 TE Connectivity / AMP Brand
1761617-5

TE Connectivity / AMP Brand

In Stock: 100

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1761617-5

STEP-Z RCPT 05MM 296P LF ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
STEP-Z RCPT 05MM 296P LF ST
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Stack Height = 15.00 mm, 17.00 mm, 18.00 mm, 20.00 mm, 25.00 mm, 30.00 mm
  • 296 Positions
  • Tin-Silver Solder Ball
Search Keywords: 517616175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1761617-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: High Density
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.3 mm
Number of Contacts: 296
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1761617-5 discontinued?
Yes, 5-1761617-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-1761617-5 RoHS compliant?
Yes, 5-1761617-5 is RoHS compliant.
What is the lead time for 5-1761617-5?
The standard lead time for 5-1761617-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$167.88
25
$167.45
50
$167.04
125
$166.62
250
$85.10
375
$57.93
500 +
$56.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!