- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5-1761615-5
TE Connectivity / AMP Brand
5-1761615-5
STEP-Z RCPT 05MM 200P LF ST
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Receptacle
- Stack Height = 15.00 mm, 17.00 mm, 18.00 mm, 20.00 mm, 25.00 mm, 30.00 mm
- 200 Positions
- Tin-Silver Solder Ball
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1761615-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Mezzanine |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.3 mm |
| Number of Contacts: | 200 |
| Termination Method: | Solder |