- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5-1761613-5
5-1761613-5
TE Connectivity / AMP Brand
STEP-Z RCPT 05MM 104P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STEP-Z RCPT 05MM 104P LF ST
Product Highlights:
- Connector Type = Receptacle
- Stack Height = 15.00 mm, 17.00 mm, 18.00 mm, 20.00 mm, 25.00 mm
- Number of Positions = 104
- Tin-Silver Solder Ball
- Product Height = 5mm
Search Keywords: 517616135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761613-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:104
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$72.09
25
$71.91
50
$71.73
120
$71.55
240
$37.76
360
$25.97
480 +
$25.45
Click for Quote
Log in
to unlock special pricing
Accessories