- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-1761465-4
5-1761465-4
TE Connectivity / AMP Brand
pci expres ra assy 5.8mm thu hole 3.56mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
pci expres ra assy 5.8mm thu hole 3.56mm
Search Keywords: 517614654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761465-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PCI Express Card
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:1 mm
-
Number of Contacts:164
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$67.10
250
$35.41
375
$24.35
500 +
$23.87
Click for Quote
Log in
to unlock special pricing