- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-1761465-2
5-1761465-2
TE Connectivity / AMP Brand
pci expres ra assy 5.8mm thu hole 3.56mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
pci expres ra assy 5.8mm thu hole 3.56mm
Search Keywords: 517614652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761465-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
125
$31.64
250
$16.75
375
$11.79
500 +
$11.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments