- Home ›
- All Products›
- 5-1761465-1
5-1761465-1
TE Connectivity / AMP Brand
pci expres ra assy 5.8mm thu hole 3.56mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
pci expres ra assy 5.8mm thu hole 3.56mm
Search Keywords: 517614651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:15 µin
-
Operating Voltage:50 VAC
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Product Weight:21.302 g
-
Connector Mounting Type:Board Mount
-
Number of Positions:36
-
Housing Material:High Temperature Thermoplastic
-
Number of PCB Mount Retention Features:2
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):1.1 A
-
PCB Contact Termination Area Plating Material:Tin
-
Bus Type:PCI Express
-
Ejector:Without
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Length:.984 in, 25 mm
-
Connector Height:.37 in, 9.4 mm
-
Connector Width:.772 in, 19.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Packaging Method:Box & Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.17
25
$10.12
50
$9.67
100
$9.39
250
$8.87
500
$8.48
1,000 +
$5.09
Click for Quote
Log in
to unlock special pricing