- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5176139-2
5176139-2
TE Connectivity / AMP Brand
CONN SEC II 49 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 49 POS 100C/L
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Special 18/31 Dual Combination
- 2.54 mm Centerline
- 52 Dual Positions
Search Keywords: 51761392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176139-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
72
$3.38
144
$3.31
288
$3.24
504
$3.17
1,008
$3.13
2,520
$3.09
5,040
$3.07
7,560 +
$3.06
Click for Quote
Log in
to unlock special pricing