- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5176139-1
5176139-1
TE Connectivity / AMP Brand
CONN SEC II 49 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 49 POS 100C/L
Search Keywords: 51761391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5176139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:104
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
486
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$10.039
100
$6.062
250
$5.251
486
$4.478
972
$4.095
1,458
$4.047
1,944 +
$4.011
Click for Quote
Log in
to unlock special pricing