- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-1761199-3
5-1761199-3
TE Connectivity / AMP Brand
Conn SDL RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn SDL RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 8
- Keying = E
Search Keywords: 517611993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761199-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:SDL3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
Order Increment:
17
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
17
$31.47
50
$31.39
100
$31.31
209
$31.23
417
$16.52
625
$11.37
833 +
$11.15
Click for Quote
Log in
to unlock special pricing