- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-1761199-1
5-1761199-1
TE Connectivity / AMP Brand
4 POSN SE SDL RCPT W/BDLK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
4 POSN SE SDL RCPT W/BDLK
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 4
- Keying = E
Search Keywords: 517611991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1761199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
876
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
Order Increment:
21
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
21
$87.09
50
$86.87
100
$86.66
258
$86.43
515
$44.24
772
$30.13
1,029 +
$29.53
Click for Quote
Log in
to unlock special pricing