- Home ›
- All Products›
- 5175710-2
5175710-2
TE Connectivity / AMP Brand
40POS.AMPLIMITE 050 PLUG ASSM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40POS.AMPLIMITE 050 PLUG ASSM
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 40
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 51757102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5175710-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Retention Solder Tails
-
Mating Retention:Without
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Mating Alignment:Without
-
Shielded:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Cable-to-Board
-
Connector Profile:Standard
-
Number of Positions:40
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Primary Product Color:Black
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
PCB Contact Termination Area Plating Material:Tin , Tin over Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Post & Tail Length:.122 in, 3.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
420
$18.13
840
$9.57
1,260
$6.58
1,680 +
$6.45
Click for Quote
Log in
to unlock special pricing