- Home ›
- All Products›
- 5175677-9
5175677-9
TE Connectivity / AMP Brand
CHAMP .050 PLUG CONN. KIT
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
CHAMP .050 PLUG CONN. KIT
Product Highlights:
- Mating Type = Plug
- Number of Positions = 100
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
Search Keywords: 51756779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5175677-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Housing Color:Black
-
Packaging Method:Kit
-
Cover Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Accepts Wire Insulation Diameter Range:.5 – .7 mm
-
Cover Material:Glass-Filled PBT
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Number of Positions:100
-
Mating Connector Lock Type:Screwlocks
-
Connector System:Cable-to-Cable
-
Product Type:Connector
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Connector Lock:With
-
Housing Material Temperature:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Shielded:No
-
Sealable:No
-
Contact Current Rating (Max):.5 A, 1 A
-
Contact Mating Area Plating Thickness:.3 µm
-
Color:Black
-
Circuit Application:Signal
-
Connector Style:Plug
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.05 in, 1.27 mm
-
Housing Material:Thermoplastic , GF
-
Insulation Diameter (Max):.7 mm
-
Panel Mount Feature:Without
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$26.13
300
$13.83
450
$9.73
600 +
$9.54
Click for Quote
Log in
to unlock special pricing