Image is representational - see mfr. specs

CHAMP .050 PLUG CONN. KIT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CHAMP .050 PLUG CONN. KIT
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 36
  • Terminate To Cable
  • With Mating Connector Lock
  • Wire Size = 28 mm² [AWG]
Search Keywords: 51756775
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5175677-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Panel Mount Feature:
    Without
  • Number of Rows:
    2
  • Housing Material:
    Thermoplastic , GF
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Contact Base Material:
    Copper Alloy
  • Contact Underplating Material:
    Nickel
  • UL Flammability Rating:
    UL 94V-0
  • Connector Style:
    Plug
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Cable-to-Cable
  • Accepts Wire Insulation Diameter Range:
    .5 – .7 mm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Sealable:
    No
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Thickness:
    .3 µm
  • Color:
    Black
  • Cover Material:
    Glass-Filled PBT
  • Housing Material Temperature:
    Standard
  • Insulation Diameter (Max):
    .7 mm
  • Cover Flammability Rating:
    UL 94V-0
  • Housing Color:
    Black
  • Mating Connector Lock Type:
    Screwlocks
  • Mating Connector Lock:
    With
  • Number of Positions:
    36
  • Product Type:
    Connector
  • Shielded:
    No
  • Contact Current Rating (Max):
    .5 A, 1 A
  • Packaging Quantity:
    125
  • Circuit Application:
    Signal
  • Packaging Method:
    Tray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
750
$15.50
1,500
$7.92
2,250
$5.39
3,000 +
$5.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!