- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5175677-4
TE Connectivity / AMP Brand
5175677-4
CHAMP .050 PLUG CONN. KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Plug
- 26 Positions
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5175677-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.