- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-175638-0
5-175638-0
TE Connectivity / AMP Brand
1.25FP,R20,DL,B,N,TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.25FP,R20,DL,B,N,TR
Product Highlights:
- Housing Gender = Header - Receptacle
- Contact Gender = Receptacle
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
Search Keywords: 51756380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-175638-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,998
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$6.97
2,000
$3.68
3,000
$2.53
4,000 +
$2.48
Click for Quote
Log in
to unlock special pricing