- Home ›
- All Products›
- 5-1755148-1
5-1755148-1
TE Connectivity / AMP Brand
7012WCILL=RLY,STD,ON,2P,96V,15S,I,LL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012WCILL=RLY,STD,ON,2P,96V,15S,I,LL
Search Keywords: 517551481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1755148-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Status Indicator Type:None
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Option:Two Auxiliary Switches - Instant Transfer
-
Delay Time:1.5 – 15 seconds
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Mode of Operation:On-Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
2
$1,360.19
3
$960.13
4
$760.11
5 +
$744.90
Click for Quote
Log in
to unlock special pricing