Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5175475-8

CHAMP 050 B/B V W/LEG 68P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CHAMP 050 B/B V W/LEG 68P
Search Keywords: 51754758
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5175475-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 68
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5175475-8 RoHS compliant?
Yes, 5175475-8 is RoHS compliant.
What is the lead time for 5175475-8?
The standard lead time for 5175475-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,290
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
80
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$40.48
100
$40.38
240
$40.28
480
$20.57
720
$14.00
960 +
$13.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!