- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5175475-3
TE Connectivity / AMP Brand
5175475-3
CHAMP 050 BTB REC V 30P W/LEG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Applies To Printed Circuit Board
- Connector Style = Receptacle
- 30 Positions
- 1.27 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5175475-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | SCSI |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 30 |