Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5175474-6

CHAMP 050 B/B REC H W/LEG 50P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CHAMP 050 B/B REC H W/LEG 50P
Search Keywords: 51754746
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5175474-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5175474-6 RoHS compliant?
Yes, 5175474-6 is RoHS compliant.
What is the lead time for 5175474-6?
The standard lead time for 5175474-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,490
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.63
100
$14.56
250
$14.42
500
$14.28
1,000
$14.14
1,500
$14.00
2,000 +
$13.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!