- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5-175473-6
5-175473-6
TE Connectivity / AMP Brand
1.27mm Pitch EBBI™ 50D Plug, Vertical, without Latch, 50 Circuits, 3.40mm PC Tail Length
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
1.27mm Pitch EBBI™ 50D Plug, Vertical, without Latch, 50 Circuits, 3.40mm PC Tail Length
Search Keywords: 51754736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-175473-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
110 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.