Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5175472-5

CHAMP 050 B/B PLUG H W/LEG 40P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
CHAMP 050 B/B PLUG H W/LEG 40P
Search Keywords: 51754725
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5175472-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5175472-5 discontinued?
Yes, 5175472-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5175472-5 RoHS compliant?
Yes, 5175472-5 is RoHS compliant.
What is the lead time for 5175472-5?
The standard lead time for 5175472-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 716
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.09
45
$7.95
90
$7.79
200
$7.64
1,200
$7.49
5,000 +
$6.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!