- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5174726-4
5174726-4
TE Connectivity / AMP Brand
WTOB 50P SHIELD CONN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
WTOB 50P SHIELD CONN
Product Highlights:
- Connector
- Connector Type = Receptacle
- 50 Positions
- Through Hole Contact Termination Type
- Right Angle Mount Angle
Search Keywords: 51747264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5174726-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Shell Plating Material:Nickel over Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
5
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
540
$47.53
1,080
$24.28
1,620
$16.53
2,160 +
$16.20
Click for Quote
Log in
to unlock special pricing