- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1747147-3
5-1747147-3
TE Connectivity / AMP Brand
DZ5200 V-REC ASSY 3P 10.16MM PITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DZ5200 V-REC ASSY 3P 10.16MM PITCH
Product Highlights:
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Receptacle
- Contact Type = Receptacle
- 3 Positions
Search Keywords: 517471473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1747147-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$36.95
50
$36.86
100
$36.77
188
$36.68
375
$19.41
563
$13.34
750 +
$13.07
Click for Quote
Log in
to unlock special pricing