Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1747072-3

GRACE INERTIA CONN 2.5 ON TAPE HDR 3P NA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
GRACE INERTIA CONN 2.5 ON TAPE HDR 3P NA
Search Keywords: 517470723
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1747072-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1747072-3 RoHS compliant?
Yes, 5-1747072-3 is RoHS compliant.
What is the lead time for 5-1747072-3?
The standard lead time for 5-1747072-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2250
Order Increment:
900
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!