- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1747072-2
5-1747072-2
TE Connectivity / AMP Brand
GRACE INERTIA CONN 2.5 ON TAPE HDR 2P NA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONN 2.5 ON TAPE HDR 2P NA
Search Keywords: 517470722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1747072-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,250
$0.9457
4,500
$0.5007
6,750
$0.3523
9,000 +
$0.3453
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments