- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1747022-3
5-1747022-3
TE Connectivity / AMP Brand
ON TAPING(EMBOSS) 0.5MM PITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ON TAPING(EMBOSS) 0.5MM PITCH
Product Highlights:
- Receptacle
- Family Name = Fine Mate
- .50 mm Centerline
- Number of Positions = 80
- In-Line Contact Layout
Search Keywords: 517470223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1747022-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$22.72
1,500
$22.66
3,000
$11.58
4,500
$7.87
6,000 +
$7.72
Click for Quote
Log in
to unlock special pricing