- Home ›
- All Products›
- 5174684-6
5174684-6
TE Connectivity / AMP Brand
AMPLIMITE 050 CAP H 48P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE 050 CAP H 48P
Product Highlights:
- Connector
- Plug
- Number of Positions = 48
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 51746846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5174684-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Retention Type:Retention Solder Tails
-
PCB Mount Retention:With
-
Connector System:Cable-to-Board
-
Mating Alignment:Without
-
Mating Retention:Without
-
Number of Rows:4
-
Circuit Application:Signal
-
Shielded:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Plug
-
Contact Shape & Form:Rectangular
-
Number of Positions:48
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
Contact Mating Area Plating Material:Gold Flash
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
PCB Contact Termination Area Plating Material:Tin , Tin over Nickel
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$20.14
10
$19.21
25
$18.64
50
$14.67
100
$13.65
250
$10.65
500 +
$9.59
Click for Quote
Log in
to unlock special pricing