- Home ›
- All Products›
- 5-1743109-2
5-1743109-2
TE Connectivity / AMP Brand
AIR BAG 50P COVER ASSY G-BLK/RW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AIR BAG 50P COVER ASSY G-BLK/RW
Search Keywords: 517431092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1743109-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Strain Relief:With
-
Packaging Quantity:180
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Primary Product Material:PBT GF20
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$1.63
300
$1.51
540
$1.47
1,020
$1.39
2,520
$1.35
5,040
$1.31
7,500
$1.30
10,020 +
$1.29
Click for Quote
Log in
to unlock special pricing