- Home ›
- All Products›
- 5174225-1
5174225-1
TE Connectivity / AMP Brand
AMPLIMITE 050-2B HOR 20P M2.5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMPLIMITE 050-2B HOR 20P M2.5
Search Keywords: 51742251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5174225-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Contact Mating Area Plating Material:Gold
-
Shield Plating Material:Nickel over Copper
-
PCB Mount Orientation:Right Angle
-
Shell Plating Material:Nickel over Copper
-
Number of Rows:2
-
Connector System:Cable-to-Board
-
Connector & Housing Type:Plug
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:9
-
PCB Mount Retention Type:Mounting Hole
-
Shielded:Yes
-
Contact Shape & Form:Square
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
PCB Mount Retention:With
-
Mounting Hole Diameter:2.7 mm
-
Shell Material:Zinc Die Cast
-
Number of Positions:20
-
Connector Profile:Standard
-
Packaging Method:Tray
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Shield Material:Zinc
-
Circuit Application:Signal
-
Housing Material:PBT
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Termination Post & Tail Length:.114 in, 2.9 mm
-
Mating Retention Type:Latches
-
Primary Product Color:Black
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
PCB Contact Termination Area Plating Material:Tin , Tin over Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,690
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
Order Increment:
9
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
18
$11.61
108
$11.58
252
$11.55
486
$11.53
972
$6.08
1,458
$4.18
1,944 +
$4.10
Click for Quote
Log in
to unlock special pricing