- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5174217-1
TE Connectivity / AMP Brand
5174217-1
Conn D-Subminiature SKT 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5174217-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Number of Contacts: | 30 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.