- Home ›
- All Products›
- 5174216-3
5174216-3
TE Connectivity / AMP Brand
AMPLIMITE.050 CAP ASS'Y (V) 50P PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE.050 CAP ASS'Y (V) 50P PB-FREE
Search Keywords: 51742163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5174216-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Standard
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Vertical
-
Mating Retention:Without
-
Contact Shape & Form:Rectangular
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:96
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PBT
-
Connector & Housing Type:Plug
-
Packaging Method:Tray
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Number of Positions:50
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin over Nickel
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
336
$17.95
672
$9.47
1,008
$6.51
1,344 +
$6.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments