- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5174215-2
5174215-2
TE Connectivity / AMP Brand
AMPLIMITE.050 PLUG ASS'Y (V) 4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE.050 PLUG ASS'Y (V) 4
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 40
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 51742152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5174215-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
420
$21.35
840
$11.27
1,260
$7.75
1,680 +
$7.60
Click for Quote
Log in
to unlock special pricing