- Home ›
- All Products›
- 5-173977-4
5-173977-4
TE Connectivity / AMP Brand
CT MT REC ASSY 14P YE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT MT REC ASSY 14P YE
Search Keywords: 51739774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-173977-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1000 -
Connector Height:2 in
-
Termination Resistance:14 mΩ
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):2 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:Without
-
Housing Material:PBT GF
-
Number of Positions:14
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Yellow
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$1.866
4,000
$0.988
6,000
$0.695
8,000 +
$0.681
Click for Quote
Log in
to unlock special pricing