- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-1734774-3
5-1734774-3
TE Connectivity / AMP Brand
PCI EXP 3.1L 36 POS BLK 15u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP 3.1L 36 POS BLK 15u"
Product Highlights:
- Family Name = PCI Express
- PCB Mount Angle = Vertical
- 18 Dual Positions
- Number of Positions = 36
- Housing Color = Black
Search Keywords: 517347743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1734774-3
-
Alias/AKA:3-1612163-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:2 mm
-
Number of Contacts:36
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
Order Increment:
70
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,250
$1.888
10,500
$0.964
15,750
$0.656
21,000 +
$0.643
Click for Quote
Log in
to unlock special pricing