Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1734598-2

1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL
Search Keywords: 517345982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1734598-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Mating Tab Width: .03 in, .76 mm
Connector Length: .6594 in, 16.75 mm
Contact Base Material: Phosphor Bronze
Mating Retention: Without
PCB Contact Termination Area Plating Material Finish: Matte
Connector Width: .126 in, 3.2 mm
Header Type: Partially Shrouded
Contact Current Rating (Max): 3 A
Strain Relief: Without
Contact Layout: Inline
Sealable: No
Termination Post & Tail Length: .146 in, 3.7 mm
Housing Color: Natural
PCB Mount Orientation: Vertical
Packaging Method: Tube , Tube/Box
Number of Positions: 12
Connector & Contact Terminates To: Printed Circuit Board
Operating Voltage: 100 VAC
Contact Type: Pin
Number of Rows: 1
Connector Height: .185 in, 4.7 mm
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material Thickness: 120 µin, 3.08 µm
Connector System: Wire-to-Board
PCB Mount Alignment: Without
Centerline (Pitch): .049 in, 1.25 mm
Termination Method to Wire & Cable: Crimp
Circuit Application: Signal
Contact Mating Area Plating Material: Nickel
Contact Retention Within Housing: Without
Rectangular Termination Post & Tail Width: .014 in, .35 mm
Connector Mounting Type: Board Mount
Wire Size: 28 AWG
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Housing Material: High Temperature Thermoplastic
Contact Mating Area Plating Material Finish: Matte
Mating Alignment: With
Contact Mating Area Plating Material Thickness: 120 µin, 3.048 µm
Mating Tab Thickness: .012 in, .3 mm
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Terminations per Post (Max): 3
PCB Contact Termination Area Plating Material: Tin
Mating Alignment Type: Polarization
PCB Connector Assembly Type: PCB Mount Header
Termination Method to Printed Circuit Board: Through Hole - Solder
Packaging Quantity: 36
Rectangular Termination Post & Tail Thickness: .012 in, .3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-1734598-2 RoHS compliant?
Yes, 5-1734598-2 is RoHS compliant.
What is the lead time for 5-1734598-2?
The standard lead time for 5-1734598-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
36
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,800
$6.47
3,600
$3.31
5,400
$2.25
7,200 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!