- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-1734324-1
5-1734324-1
TE Connectivity / AMP Brand
RJ45,8P8C,w/ Y,G LED,W/ panel,dip,6u"
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,8P8C,w/ Y,G LED,W/ panel,dip,6u"
Search Keywords: 517343241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1734324-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
660
$5.44
1,320
$2.88
1,980
$2.03
2,640 +
$1.99
Click for Quote
Log in
to unlock special pricing