- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5173280-3
TE Connectivity / AMP Brand
5173280-3
D Sub Connector - 50 Contacts - Plug - Solder - AMPLIMITE 0.050 Series - Plastic Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 50
- Not Shielded
- Without Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5173280-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
88 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 5 |
| Number of Contacts: | 50 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |