Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5173279-3

MINI MITE PLUG ASSY 50P (V)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MINI MITE PLUG ASSY 50P (V)
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Not Shielded
  • Without Mating Connector Lock
Search Keywords: 51732793
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5173279-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 88
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5173279-3 RoHS compliant?
Yes, 5173279-3 is RoHS compliant.
What is the lead time for 5173279-3?
The standard lead time for 5173279-3 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
308
70 Weeks can ship 3/23/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
308
$17.28
616
$9.12
924
$6.27
1,232 +
$6.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!