- Home ›
- All Products›
- 5173033-3
5173033-3
TE Connectivity / AMP Brand
20P DRAWER CONN FIMALE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20P DRAWER CONN FIMALE
Product Highlights:
- Housing
- Receptacle
- Drawer Style = Standard
- Number of Positions = 20
- Not Preloaded
Search Keywords: 51730333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5173033-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Connector Width:25 mm
-
Connector Product Type:Housing
-
Number of Positions:20
-
Operating Voltage:250 V
-
Sealable:No
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:4
-
Wire Size:.22 – 2.18 mm²
-
Connector & Housing Type:Receptacle
-
Housing Material:PBT GF
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Length:3.2 in, 81.28 mm
-
Row-to-Row Spacing:.389 in, 9.9 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Height:1.035 in, 26.3 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box & Carton
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
120
$20.92
240
$11.08
360
$7.79
480 +
$7.64
Click for Quote
Log in
to unlock special pricing