- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5172625-3
5172625-3
TE Connectivity / AMP Brand
DRAWER CONN. FEMALE ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN. FEMALE ASSY 24P
Product Highlights:
- Housing
- Receptacle
- Drawer Style = Standard
- Number of Positions = 24
- Not Preloaded
Search Keywords: 51726253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5172625-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-20 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$26.54
200
$14.05
300
$9.89
400 +
$9.69
Click for Quote
Log in
to unlock special pricing