- Home ›
- All Products›
- 5-1725900-0
5-1725900-0
TE Connectivity / AMP Brand
AMP 5K/30 TERM W/U-JAM RAM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP 5K/30 TERM W/U-JAM RAM
Search Keywords: 517259000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1725900-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Quality Monitor:No
-
Region:Asia Pacific , North America , South America
-
Stripping:No
-
Splice:No
-
Stroke Length:30 mm
-
Operating Voltage:100-240 V, 50/60 Hz, Single Phase
-
Split Cycle:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$5,571.00
2 +
$5,292.44
Click for Quote
Log in
to unlock special pricing