- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5172070-3
5172070-3
TE Connectivity / AMP Brand
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Blue Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Blue Box/Carton
Product Highlights:
- Housing
- Receptacle
- Drawer Style = Standard
- Number of Positions = 8
- Not Preloaded
Search Keywords: 51720703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5172070-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-20 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
180
$49.09
360
$25.91
540
$17.82
720 +
$17.46
Click for Quote
Log in
to unlock special pricing