Image is representational - see mfr. specs

DRAWER CONN. FEMALE HSG ASSY 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DRAWER CONN. FEMALE HSG ASSY 8
Product Highlights:
  • Housing
  • Receptacle
  • Drawer Style = Standard
  • Number of Positions = 8
  • Not Preloaded
Search Keywords: 51720701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5172070-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 120 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,608
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.20
50
$6.67
180
$6.06
360
$6.00
540
$5.83
1,080
$5.55
2,520 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!