Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1718323-1

2.8MM TAB HSG.,39POS.,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2.8MM TAB HSG.,39POS.,ASSY
Product Highlights:
  • Housing
  • Tab
  • Standard
  • MCP Series
  • Number of Positions = 39
Search Keywords: 517183231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1718323-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 39
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1718323-1 RoHS compliant?
Yes, 5-1718323-1 is RoHS compliant.
What is the lead time for 5-1718323-1?
The standard lead time for 5-1718323-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 724
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.37
10
$8.09
25
$8.07
50
$7.66
100
$7.27
250
$7.12
500 +
$6.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!