- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-1718321-3
TE Connectivity / AMP Brand
5-1718321-3
AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle
- Standard
- Number of Positions = 39
- Tab Fit = 2.79 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1718321-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
117 |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Number of Contacts: | 39 |