- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1703282-1
TE Connectivity / AMP Brand
5-1703282-1
MQS0,63 Sn rec CB unseal. 0,5-0,75 2P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Sn rec CB unseal. 0,5-0,75 2P
Search Keywords: 517032821
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1703282-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Stamped Signal |
| Gender: | SKT |
| Wire Size: | 18-20 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1703282-1 RoHS compliant?
Yes, 5-1703282-1 is RoHS compliant.
What is the lead time for 5-1703282-1?
The standard lead time for 5-1703282-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
10000
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
10,000
$0.0826
20,000
$0.0508
30,000
$0.0402
40,000 +
$0.0394
Click for Quote
Log in
to unlock special pricing