- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1676966-9
5-1676966-9
TE Connectivity / AMP Brand
SMW2 27R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW2 27R 5%
Search Keywords: 516769669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676966-9
-
Alias/AKA:SMW227RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:27 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,505
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.2008
4,000
$0.1961
6,000
$0.1934
8,000
$0.1915
10,000
$0.1899
26,000
$0.1741
50,000
$0.1609
100,000 +
$0.1486
Click for Quote
Log in
to unlock special pricing