- Home ›
- All Products›
- 5-1676953-2
5-1676953-2
TE Connectivity / AMP Brand
3639D 47UH 30%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3639D 47UH 30%
Search Keywords: 516769532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676953-2
-
Alias/AKA:3639D470N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:47 µH
-
DC Resistance:.121 Ω
-
Operating Temperature Range:-40 – 105 °C
-
Current Rating (Max):1650 mA
-
Element Type:Wire Wound
-
Shielded:Yes
-
Packaging Method:Taped & Reeled
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
800
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
800
$1.136
1,600
$0.699
2,400
$0.553
3,200 +
$0.542
Click for Quote
Log in
to unlock special pricing