- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1676914-9
TE Connectivity / AMP Brand
5-1676914-9
Res Thin Film 54.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thin Film 54.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Search Keywords: 516769149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1676914-9
-
Alias/AKA:YR1B54K9CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:54.9 KOhm
-
Tolerance:0.111388%
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Ammo
-
Dimension:6.3 x 2.311378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1676914-9 RoHS compliant?
Yes, 5-1676914-9 is RoHS compliant.
What is the lead time for 5-1676914-9?
The standard lead time for 5-1676914-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2860
3,000
$0.2697
5,000
$0.2659
8,000
$0.2586
10,000
$0.2579
25,000
$0.2395
50,000 +
$0.2262
Click for Quote
Log in
to unlock special pricing